
SMD & Through-Hole Tactile Switch, 6x6mm footprint, 7.3mm height, featuring a grey plunger actuator with 3mm length. Offers 1 million electrical and mechanical cycles, a 50mA contact current rating at 24V DC, and gold/silver contact material. Non-illuminated and illuminated options available, with a straight orientation and PC pin termination for through-hole mounting.
Omron B3F-6050 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 3mm |
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Height | 7.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-6050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
