The Omron B3F-6055 is a standard tactile switch with a silver contact plating, rated for 50mA at 24V DC. It features a non-illuminated design with a mechanical life of 100,000 cycles and a switch travel of 0.25mm. The switch is available in a package quantity of 1000, packaged in tape and reel, and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
