Omron B3F-6100 technical specifications.
| Actuator Color | Beige |
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 0.25g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-6100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
