
The Omron B3F-6150 is a through hole tactile switch with a current rating of 50mA and a maximum operating temperature of 70°C. It has a maximum voltage rating of 24V and a mechanical life of 1,000,000 cycles. The switch is RoHS compliant and available in a package quantity of 1000. It is suitable for use in applications where a non-illuminated switch is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron B3F-6150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Beige |
| Actuator Length | 3.9mm |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-6150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
