Sign in to ask questions about the Omron B3F-6152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3F-6152 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3.9mm |
| Contact Current Rating | 50mA |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 0.25g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-6152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
