Sign in to ask questions about the Omron B3F-8000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3F-8000 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B3F-8 |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-8000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.