The Omron B3FS-1000P BY OMZ is a single-pole single-throw tactile switch with a flat round button actuator. It features a maximum current rating of 0.05 amps at 24 volts DC and a maximum DC voltage rating of 24 volts. The switch has a high electrical life of 1,000,000 operations and an operating force of 0.98 Newtons. It is designed for surface mount applications and can operate within a temperature range of -25 to 70 degrees Celsius.
Omron B3FS-1000P BY OMZ technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000000Cycles |
| Operating Force | 0.98N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.