
This Omron B3FS-1005P is a surface mount SPST tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 24V and an operating force of 260gf. The switch features a throw configuration of SPST and a switch travel of 0.25mm. It is available in a tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the Omron B3FS-1005P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3FS-1005P technical specifications.
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B3FS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron B3FS-1005P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
