
SPNO Flat Tactile Switch, SMD/SMT package, featuring a 6mm x 6mm x 4.3mm footprint. Offers a 0.98N operating force, 0.25mm travel, and a 50mA/24V DC rating. Constructed with silver contacts and a black standard actuator, it boasts a 1,000,000 cycle electrical and mechanical life. This RoHS compliant component is designed for surface mount termination with gull wing leads.
Omron B3FS-1010 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.7mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver, ABS |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B3FS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.007055oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3FS-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
