
SPNO Flat Tactile Switch, SMD/SMT package with gull wing termination. Features a 1.7mm beige standard actuator, 50mA contact current rating, and 24V DC rated voltage. Offers 300,000 electrical and mechanical life cycles, with a 0.25mm switch travel and 1.47N operating force. Operates within a -20°C to 70°C temperature range.
Omron B3FS-1012 technical specifications.
| Actuator Color | Beige |
| Actuator Length | 1.7mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver, ABS |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 8mm |
| Electrical Life | 300000Cycles |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B3FS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3FS-1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
