
SPST-NO tactile switch with a 50mA contact current rating and 24V DC voltage rating. Features a standard, beige actuator with a 1.7mm length and 0.25mm travel. This surface mount component utilizes gull wing termination and offers a mechanical and electrical life of 300,000 cycles. Operating force is 1.47N, with a temperature range of -20°C to 70°C. Packaged in tape and reel for 1000 units.
Sign in to ask questions about the Omron B3FS-1012P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3FS-1012P technical specifications.
| Actuator Color | Beige |
| Actuator Length | 1.7mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 300000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B3FS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3FS-1012P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
