SMD tactile switch featuring a projected plunger and gull wing termination. SPST, Off-Mom function with a 50mA contact current rating at 24VDC. Offers 300,000 electrical and mechanical cycles, with an operating force of 1.47N and 0.25mm travel. Non-illuminated, straight orientation, with a yellow actuator and silver contact plating. Packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Omron B3FS-1052P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3FS-1052P technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 4.7mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 8mm |
| Electrical Life | 300000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B3FS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3FS-1052P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
