
SMD tactile switch featuring a SPST, Off-Mom function with a round button and gull wing termination. Offers a 50mA contact current rating at 24VDC, with a 1.47N operating force and 0.25mm switch travel. Designed for surface mount applications, this non-illuminated switch boasts a mechanical and electrical life of 3 million cycles and operates within a -25°C to 70°C temperature range. Packaged in tape and reel for automated assembly.
Omron B3FS-4002P technical specifications.
| Actuator Length | 0.4mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 15mm |
| Electrical Life | 3000000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3FS-4 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3FS-4002P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
