
Illuminated tactile switch featuring a beige, square actuator with a 6.8mm length. This through-hole mounted component offers a straight orientation and SPST throw configuration with an Off-Mom switch function. Rated for 24V DC and 50mA, it boasts an operating force of 1.27N and silver contact plating. Designed for reliability, it provides 3,000,000 electrical and mechanical life cycles, operating within a temperature range of -25°C to 70°C.
Omron B3J-1000 technical specifications.
| Actuator Color | Beige |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
