
Tactile switch featuring a 1.27N operating force and a square, button actuator with a 6.8mm length. This non-illuminated, through-hole mount switch offers a 24V DC voltage rating and a 50mA current rating with silver contact plating. Designed for 3,000,000 cycles of electrical and mechanical life, it operates between -25°C and 70°C. The SPST switch function is Off-Mom, with PC pin termination.
Omron B3J-1100 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
