Illuminated pushbutton switch featuring a yellow, square button actuator with a 6.8mm length. This SPST-NO switch offers a 50mA contact current rating at 24V DC, with silver contact plating. It boasts a 3,000,000-cycle electrical and mechanical life, a 1.27N operating force, and straight, through-hole PC pin termination. Operating within a -25°C to 70°C temperature range, this RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Omron B3J-1300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3J-1300 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-1300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
