
Illuminated pushbutton switch featuring a blue, square button actuator with a 6.8mm length. This SPST, Off-Mom switch offers a 50mA contact current rating with silver plating and a 24V DC voltage rating. Designed for through-hole mounting with straight PC pin termination, it boasts a mechanical and electrical life of 3 million cycles. Operating temperature range is -25°C to 70°C, with an operating force of 1.27N. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron B3J-1400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Blue |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-1400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
