
The Omron B3J-1600 is a 24V SPST off-mom pushbutton switch with a current rating of 50mA. It features a silver contact plating and a mechanical life of 3 million cycles. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with 300 units per package.
Sign in to ask questions about the Omron B3J-1600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3J-1600 technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-1600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
