
Illuminated pushbutton switch featuring a black square button actuator with a 6.8mm length. This SPST-NO (Single Pole Single Throw, Normally Open) switch offers a 50mA current rating at 24V DC. It boasts a 3,000,000 cycle electrical and mechanical life, with red LED illumination. Mounting is via through-hole termination with PC pins, and it operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the Omron B3J-2100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3J-2100 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Color | Black |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-2100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
