Illuminated tactile switch featuring a yellow, square button actuator with a 6.8mm length. This SPST, Off-Mom switch offers a 50mA contact current rating and a 24VDC voltage rating, with silver contact plating. It boasts both electrical and mechanical life ratings of 3,000,000 cycles and operates within a temperature range of -25°C to 70°C. Mounting is via through-hole termination with PC pins, and it includes red LED illumination.
Sign in to ask questions about the Omron B3J-2300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3J-2300 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-2300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
