
Illuminated pushbutton switch featuring a blue, square actuator with a 6.8mm length. This tactile switch offers a 1.27N operating force and a straight, through-hole mounting orientation with PC pin termination. It boasts a 50mA current rating, 24V DC voltage rating, and silver contact plating, with both electrical and mechanical life rated at 3,000,000 cycles. The switch includes an LED illumination with a red color.
Sign in to ask questions about the Omron B3J-2400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3J-2400 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-2400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
