
The Omron B3J-2600 is a 24V 50mA SPST off-mom pushbutton switch with a silver contact plating. It features a square button actuator with a red LED illumination and a maximum operating temperature of 70°C. The switch has a mechanical life of 3 million cycles and an electrical life of 3 million cycles. It is rated for through hole mounting and has a PC pin termination.
Sign in to ask questions about the Omron B3J-2600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3J-2600 technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-2600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
