
Illuminated tactile switch with a yellow, square, button actuator measuring 6.8mm. Features SPST, Off-Mom function with silver-plated contacts rated for 50mA at 24VDC. Offers a mechanical and electrical life of 3 million cycles, operating force of 1.27N, and a temperature range of -25°C to 70°C. Through-hole mount with PC pin termination, presented in bulk packaging.
Sign in to ask questions about the Omron B3J-3200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3J-3200 technical specifications.
| Actuator Color | Orange |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-3200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
