
Illuminated tactile switch featuring a green LED and orange square button actuator. SPST, Normally Open (N.O.) switch with a 1.27N operating force and 50mA/24VDC contact rating. Through-hole mount with PC pin termination, offering 3 million cycles of electrical and mechanical life. Operates within a -25°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron B3J-4200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Orange |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-4200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
