
Illuminated pushbutton switch featuring a square, beige actuator with a 6.8mm length. This SPST (Single Pole Single Throw) switch offers Off-Mom functionality with silver-plated contacts rated for 50mA at 24V DC. It boasts an electrical and mechanical life of 3 million cycles and is illuminated by red and yellow LEDs. Designed for through-hole mounting with straight PC pin termination, it operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron B3J-5000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Beige |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Color | Red, Yellow |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-5000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.