Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Box
Omron B3J-5000M technical specifications.
| Type | Hinged |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 3000000Cycles |
| Operating Force | 1.27N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.