
Illuminated pushbutton switch featuring a black, square actuator with a 6.8mm length. This SPST, Off-Mom switch offers a 50mA contact current rating with silver plating and a 24V DC voltage rating. It boasts both electrical and mechanical lifespans of 3 million cycles, with LED illumination in red and yellow. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the Omron B3J-5100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3J-5100 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Color | Red, Yellow |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-5100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
