Illuminated pushbutton switch featuring a SPST-NO throw configuration and Off-Mom function. Rated for 50mA at 24V DC, this through-hole mount component boasts silver contact plating and a mechanical/electrical life of 3 million cycles. It offers dual illumination colors (green and red) via LED technology, a beige square button actuator, and operates within a temperature range of -25°C to 70°C.
Omron B3J-6000 technical specifications.
| Actuator Color | Beige |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Color | Green, Red |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.052911oz |
| RoHS | Compliant |
No datasheet is available for this part.