Illuminated tactile switch featuring a square, black button actuator with a 6.8mm length. This SPST-NO, Off-Mom switch offers a 50mA contact current rating at 24V DC, with a mechanical and electrical life of 3 million cycles. Available in black, green, and red, it includes green and red LED illumination. Mounting is via through-hole termination with PC pins, and it operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the Omron B3J-6100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3J-6100 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Color | Black, Green, Red |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.059966oz |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-6100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
