
Illuminated tactile switch featuring a straight, through-hole mount and PC pin termination. SPST, Normally Open (N.O.) switch with a 1.27N operating force and a 6.8mm square, orange button actuator. Rated for 0.05A at 24VDC, with silver contact plating and a 3,000,000 cycle electrical and mechanical life. Integrated LED illumination available in green and red.
Omron B3J-6200 technical specifications.
| Actuator Color | Orange |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-6200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
