
Illuminated tactile switch featuring a yellow, square button actuator with a 6.8mm length. This SPST, Off-Mom switch offers a 50mA current rating at 24VDC, silver contact plating, and a 1.27N operating force. It boasts both electrical and mechanical life cycles of 3 million, with an operating temperature range of -25°C to 70°C. Through-hole mounting with PC pin termination and dual green/red LED illumination.
Omron B3J-6300 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Color | Green, Red |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-6300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
