
Illuminated pushbutton switch featuring a beige, square button actuator with a hinged design and 6.8mm length. Offers SPST Off-Mom functionality with a 50mA contact current rating and silver plating. Equipped with dual-color green/yellow LED illumination and a 24V DC voltage rating. Designed for through-hole mounting with PC pin termination, providing 3 million cycles of electrical and mechanical life. Operates within a -25°C to 70°C temperature range.
Omron B3J-7000 technical specifications.
| Actuator Color | Beige |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Color | Green, Yellow |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Color | Green, Yellow |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1.7g |
| RoHS | Compliant |
No datasheet is available for this part.
