
SPST-NO tactile switch with a 0.69N operating force and 0.5mm travel. Features a 50mA current rating at 12V DC, silver contact plating, and a mechanical/electrical life of 2 million cycles. This non-illuminated, straight-mount component utilizes PC pin termination for PCB mounting and operates within a -20°C to 70°C temperature range.
Sign in to ask questions about the Omron B3M-6009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3M-6009 technical specifications.
| Actuator Length | 0.8mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6mm |
| Electrical Life | 2000000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 2000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.69N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3M |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.27g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3M-6009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
