
SPST tactile switch with a round, yellow actuator, featuring a 0.55mm actuator length and 0.25mm switch travel. This surface mount component offers a 50mA contact current rating at 24VDC, with a 2.26N operating force and a mechanical and electrical life of 500,000 cycles. It is RoHS compliant, lead-free, and rated IP67, IP64 for waterproof and dust-tight applications.
Omron B3S-1002 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0.55mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 2.26N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B3S |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.010582oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3S-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
