
Sealed tactile switch, 6x6mm, featuring a 1.57N operating force and 0.25mm travel. This surface mount component offers a 50mA contact current rating at 24V DC, with silver contacts and plating. It boasts an electrical and mechanical life of 500,000 cycles and is rated IP67 for waterproof and dust-tight applications. Available in beige, with a standard actuator type and straight orientation, it is RoHS compliant.
Sign in to ask questions about the Omron B3S-1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3S-1100 technical specifications.
| Actuator Color | Beige |
| Actuator Length | 0.8mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9mm |
| Electrical Life | 500000Cycles |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3S |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.010582oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3S-1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
