
SMD Tactile Switch, SPST, Off-Mom function, featuring a 1.96N operating force and 0.3mm travel. This non-illuminated switch offers a 50mA contact current rating at 12VDC, with a silver contact material and a 100,000-cycle electrical and mechanical life. Constructed with a green rubber actuator, it measures 6.5mm in length and 7mm in depth, with an actuator length of 0.9mm. Rated IP67, waterproof, and dust-tight, this RoHS compliant component is supplied in tape and reel packaging.
Omron B3SL-1002P technical specifications.
| Actuator Color | Green |
| Actuator Length | 0.9mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Depth | 7mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3SL |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3SL-1002P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
