
SMD tactile switch featuring a round, blue rubber actuator with a 0.9mm length. This SPST, Off-Mom switch offers a 3.5N operating force and 0.6mm travel. Rated for 0.05A at 12VDC, it boasts a mechanical life of 100,000 cycles and IP67, waterproof, and dust-tight ratings. The silver contacts and plating ensure reliable performance within a -25°C to 90°C operating temperature range. Packaged on tape and reel for surface mount applications.
Omron B3SL-1005P technical specifications.
| Actuator Color | Blue |
| Actuator Length | 0.9mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 3.4mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 3.5N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3SL |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
