
The Omron B3SL-1020P is a tactile switch with a current rating of 50mA, available in SMD/SMT package. It has a silver contact material and measures 5.1mm in height, 6.2mm in length, and 6.5mm in width. The switch is illuminated and suitable for surface mount applications.
Omron B3SL-1020P technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Current Rating | 50mA |
| Height | 5.1mm |
| Illumination Type | Illuminated |
| Length | 6.2mm |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.