
SPST tactile switch with a 50mA, 12VDC rating. Features a grey rubber actuator with a 2.6mm length and 0.5mm travel. Surface mountable (SMD/SMT) with a straight orientation, offering 100,000 electrical and mechanical life cycles. Rated IP67 for waterproof and dust-tight applications, operating between -25°C and 90°C. Packaged in tape and reel.
Omron B3SL-1022P technical specifications.
| Actuator Color | Grey |
| Actuator Length | 2.6mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Depth | 7mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 90°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3SL |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3SL-1022P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
