
SPST-NO tactile switch with a 50mA current rating and 12V DC voltage rating. Features a blue rubber actuator with a 2.6mm length and 0.8mm travel. This surface mount component offers a 3.5N operating force and a mechanical/electrical life of 100,000 cycles. Rated IP67 for waterproof and dust-tight applications, it operates between -25°C and 90°C. Packaged in tape and reel for efficient assembly.
Omron B3SL-1025P technical specifications.
| Actuator Color | Blue |
| Actuator Length | 2.6mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Height | 5.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 3.5N |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3SL |
| Switch Function | Off-Mom |
| Switch Travel | 0.8mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3SL-1025P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.