
Top-actuated, surface mount tactile switch with a round, beige button. Features a 1.57N operating force, 0.25mm travel, and SPST switch function. Rated for 50mA at 24VDC with gold-plated contacts and a 50,000-cycle electrical life. IP67, waterproof, and dust-tight ratings ensure durability. Supplied in tape and reel packaging.
Sign in to ask questions about the Omron B3SN-3012P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3SN-3012P technical specifications.
| Actuator Color | Beige |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Depth | 7mm |
| Electrical Life | 50000Cycles |
| Height | 3.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3SN |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Omron B3SN-3012P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
