
SMD tactile switch featuring a beige, standard actuator and a straight orientation. This SPST, Off-Mom switch offers a 50mA contact current rating at 24V DC, with gold and silver contact materials. Designed for surface mounting, it boasts a 0.25mm switch travel and a mechanical and electrical life of 50,000 cycles. The component is IP67 rated, waterproof, and dust-tight, operating within a -20°C to 70°C temperature range.
Sign in to ask questions about the Omron B3SN-3112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3SN-3112 technical specifications.
| Actuator Color | Beige |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Depth | 7mm |
| Electrical Life | 50000Cycles |
| Height | 3.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B3SN |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3SN-3112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
