SPST tactile switch featuring a round, beige actuator and J-bend termination for SMD mounting. Offers a 50mA current rating at 24VDC, with a mechanical and electrical life of 50,000 cycles. Constructed with gold contact material and silver/gold plating, this non-illuminated switch boasts IP67, waterproof, and dust-tight ratings. Operating force is 1.57N, with a switch travel of 0.25mm, and it operates within a temperature range of -20°C to 70°C. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Omron B3SN-3112P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3SN-3112P technical specifications.
| Actuator Color | Beige |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Depth | 7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3SN |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Omron B3SN-3112P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
