
Surface mount tactile switch with a 4mm x 3mm footprint and 1.2mm height. Features a top-actuated, round button with a 1.5N operating force and 0.4mm actuator travel. Rated for 50mA at 12VDC, offering 200,000 electrical and mechanical life cycles. This SPST, Off-Mom switch is dust-proof (IP40) and RoHS compliant.
Omron B3U-1000P technical specifications.
| Actuator Length | 0.4mm |
| Actuator Type | Standard |
| Color | Silver |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Depth | 2.5mm |
| Electrical Life | 200000Cycles |
| Height | 1.2mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | Dust Proof, IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3U |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.000776oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3U-1000P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
