
Surface mount tactile switch, B3U series, featuring a top-actuated, round button design. Offers a 50mA at 12VDC contact current rating with a 1.5N operating force and 0.15mm switch travel. This non-illuminated component boasts 200,000 electrical and mechanical life cycles, with straight orientation and SMD/SMT termination. Rated for dust proof operation, it operates within a -25°C to 70°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 0.4mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Electrical Life | 200000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 200000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | Dust Proof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3U |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.022g |
| RoHS | Compliant |
