
The Omron B3U-1000PM is a 2-position SMD tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a current rating of 50mA and a DC rated voltage of 12V. The switch is available in a package quantity of 1000 and is packaged in tape and reel. It is RoHS compliant and has a termination type of gull wing.
Omron B3U-1000PM technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Depth | 2.5mm |
| Length | 4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 2 |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3U-1000PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
