
The Omron B3U-1000PM-B is a surface mount tactile switch rated for 12V DC and 50mA current. It operates within a temperature range of -25°C to 70°C. The switch is available in a package quantity of 1000 units, packaged on tape and reel. It is compliant with RoHS regulations and features a SPST throw configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 2 |
| Operating Force | 1.5N |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B3U-1 |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
