
SPST tactile switch, top actuated with ground terminal, featuring a 0.4mm standard actuator and 0.15mm switch travel. Rated for 50mA at 12V DC, this non-illuminated or illuminated SMD/SMT component offers 200,000 electrical and mechanical life cycles. Operating force is 1.5N, with a temperature range of -25°C to 70°C. Dust-proof and RoHS compliant, it is supplied in tape and reel packaging.
Omron B3U-1100P technical specifications.
| Actuator Length | 0.4mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 4mm |
| Electrical Life | 200000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 200000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Ratings | Dust Proof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3U |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.022g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3U-1100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
