
Surface mount tactile switch featuring SPST-NO (Single Pole Single Throw - Normally Open) configuration. Offers a 50mA contact current rating and a 12V DC voltage rating. Designed with a 0.4mm actuator length and 0.15mm switch travel, requiring a 1.5N operating force. Provides 200,000 electrical and mechanical life cycles, operating within a -25°C to 70°C temperature range. This non-illuminated, dust-proof component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron B3U-1100P-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0.4mm |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 200000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | B3U |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.022g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3U-1100P-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
