
Tactile switch featuring a round button with a gull wing termination for surface mount applications. This SPST (Single Pole Single Throw) switch offers a non-illuminated or illuminated option, with a 0.05A current rating and a 12VDC voltage rating. It boasts a mechanical and electrical life of 200,000 cycles, an operating force of 1.5N, and a switch travel of 0.15mm. The component is dust-proof, RoHS compliant, and operates within a temperature range of -25°C to 70°C.
Omron B3U-1100PM technical specifications.
| Actuator Length | 0.4mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Electrical Life | 200000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 200000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B3U |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.022g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3U-1100PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
